NVE AAV003-10E technical specifications.
| Bandwidth | 100kHz |
| Package/Case | DFN |
| Current Sensing | 80mA |
| Frequency | 100kHz |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NVE AAV003-10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.