NVE AB001-00E technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -50 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| Resistance | 2500 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE AB001-00E to view detailed technical specifications.
No datasheet is available for this part.