NVE ABL004-00 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Rail/Tube |
| Series | ABL |
| RoHS | Not Compliant |
Download the complete datasheet for NVE ABL004-00 to view detailed technical specifications.
No datasheet is available for this part.