NVE ABL004-00ETR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | ABL |
| RoHS | Compliant |
Download the complete datasheet for NVE ABL004-00ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.