NVE ABL004-10 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Series | ABL |
| RoHS | Compliant |
Download the complete datasheet for NVE ABL004-10 to view detailed technical specifications.
No datasheet is available for this part.