NVE ABL005-00E technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Supply Current | 9mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABL |
| RoHS | Compliant |
Download the complete datasheet for NVE ABL005-00E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
