NVE ABL005-10 technical specifications.
| Category | Encoder Sensor |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Pin Count | 6 |
| Package/Case | TDFN EP |
| Package Family Name | DFN |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NVE ABL005-10 to view detailed technical specifications.
No datasheet is available for this part.