NVE AD106-00 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | AD |
| RoHS | Not Compliant |
Download the complete datasheet for NVE AD106-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.