NVE AFL000-00E technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100uA |
| Max Supply Current | 55uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AFL |
| RoHS | Compliant |
Download the complete datasheet for NVE AFL000-00E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.