NVE AFL003-10E technical specifications.
| Category | Magnetic Sensor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | TDFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NVE AFL003-10E to view detailed technical specifications.
No datasheet is available for this part.