NVE AFL300-00 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100uA |
| Max Supply Current | 50uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | AFL |
| RoHS | Not Compliant |
Download the complete datasheet for NVE AFL300-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.