NVE DC002-10 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for NVE DC002-10 to view detailed technical specifications.
No datasheet is available for this part.