
The DC002-10E is a linear voltage regulator with a nominal output voltage of 5V and an output current of 20mA. It operates over a temperature range of -40°C to 170°C and is available in a surface mount package. The device is RoHS compliant and not Reach SVHC compliant. It has a maximum input voltage of 36V and a minimum input voltage of 6.2V.
NVE DC002-10E technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 6.2V |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NVE DC002-10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
