
The IL260-3B is a 5-channel unidirectional isolator from NVE, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a data rate of 110Mbps. The device is not isolated from power and contains lead, making it non-RoHS compliant. It has a propagation delay of 15ns and pulse width distortion of 3ns.
NVE IL260-3B technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL260-3B to view detailed technical specifications.
No datasheet is available for this part.
