
Analog circuit IC, general purpose type, featuring 5 unidirectional channels with an 110Mbps data rate. This SOIC-16 packaged component operates from a 3V to 5.5V supply, offering 2.5kV isolation voltage and 10mA output current. Key specifications include a 15ns propagation delay, 3ns pulse width distortion, and a wide operating temperature range of -40°C to 85°C. Surface mountable with a 1.27mm depth, 10mm length, and 3.99mm width, this RoHS compliant component is supplied in a rail/tube package.
NVE IL260-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Depth | 1.27mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Output Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Supply Current | 300uA |
| Type | General Purpose |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL260-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
