
CMOS analog circuit with 5 unidirectional channels, supporting 110Mbps data rates and 15ns propagation delay with 3ns pulse width distortion. Features a 2.5kV isolation voltage and operates from a 3V to 5.5V supply. Surface mountable in a 16-pin SOIC package, this general-purpose IC offers 10mA output current and a 300uA supply current.
NVE IL260E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Depth | 2.5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Supply Current | 300uA |
| Type | General Purpose |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL260E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
