The IL262-3 is a specialized industrial IC with 16 terminals and a JEDEC package code of R-PDSO-G16. It operates within a temperature range of -40C to 85C and has a supply voltage of 3.3V to 5.5V. The IC is available in a SOIC-16 package with dimensions of 3.92mm width and 9.9mm length.
NVE IL262-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.92 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL262-3 to view detailed technical specifications.
No datasheet is available for this part.