NVE IL3085-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 4Mbps |
| Isolated Power | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| RoHS | Compliant |
Download the complete datasheet for NVE IL3085-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.