
The IL3122-3E is a 2-channel unidirectional transceiver for RS-422 interfaces, operating at data rates up to 5Mbps. It is available in a 0.150 inch, RoHS compliant SOIC-16 package. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C. The IL3122-3E is compliant with RoHS regulations but does not meet Reach SVHC requirements.
NVE IL3122-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 5Mbps |
| Interface | RS-422 |
| Isolated Power | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| RoHS | Compliant |
Download the complete datasheet for NVE IL3122-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
