
Surface mount line transceiver with RS-422 interface, supporting a 5Mbps data rate. Features one driver and one receiver, operating from a 3V to 5.5V supply voltage. This SOIC-16 packaged component offers unidirectional channel type and is RoHS compliant.
NVE IL3222-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 5Mbps |
| Height | 1.27mm |
| Interface | RS-422 |
| Isolated Power | No |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL3222-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
