Single transmitter/receiver RS-422 bus transceiver, featuring a 16-pin SOIC package with gull-wing leads for surface mounting. This interface IC supports multidrop data transmission topology with a minimum data rate of 40Mbps, utilizing differential signal types for both transmitter and receiver. Operates with dual supply voltages ranging from 3V to 5.5V, and offers a maximum supply current of 16mA. Designed for EIA/TIA-422-B standards, this component functions as a line transceiver with 3-state driving mode and is rated for an operating temperature range of -40°C to 85°C.
NVE IL3522 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 40Mbps(Min) |
| Number of Receivers | 1 |
| Data Transmission Topology | Multidrop |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA/TIA-422-B |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 3.3|5V |
| Minimum Dual Supply Voltage | 3|4.5V |
| Transmitter Communication Type | RS-422 |
| Maximum Dual Supply Voltage | 5.5V |
| Receiver Communication Type | RS-422 |
| Maximum Supply Current | 16mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 0L743 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NVE IL3522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.