The IL3585VE is an industrial-grade dual-line transceiver with a differential Schmitt trigger input. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a SOIC-16 package with dimensions of 7.505mm in width and 10.285mm in length. It has 16 terminals and is designed for use in industrial applications.
NVE IL3585VE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.505 |
| Length | 10.285 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL3585VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.