NVE IL485 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 35Mbps |
| Isolated Power | No |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Current | 95mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | No |
| Series | IsoLoop® |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.