
The IL485-3V from NVE is a unidirectional isolated interface IC with a data rate of 35Mbps. It is available in a SOIC package and has a maximum operating temperature of 100°C. The device is not RoHS compliant and contains lead. It has a propagation delay of 32ns and an output current of 34mA. The IL485-3V is suitable for surface mount applications and has a minimum operating temperature of -40°C.
NVE IL485-3V technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 35Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Current | 34mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | No |
| Series | IsoLoop® |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL485-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.