The IL485W is a 4-channel unidirectional isolated interface IC from NVE, packaged in a 0.300 INCH SOIC-16. It operates over a temperature range of -40°C to 100°C and is not RoHS compliant. The device has a data rate of 35Mbps and a propagation delay of 32ns. It is not isolated from power and contains lead, and is available in a rail/Tube packaging with 50 units per package.
NVE IL485W technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 35Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | No |
| Series | IsoLoop® |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL485W to view detailed technical specifications.
No datasheet is available for this part.