The IL485WETR13 is an industrial-grade dual-line transceiver with a nominal supply voltage of 5V and a maximum supply current of 10mA. It operates over a temperature range of -40 to 85°C and is packaged in a 0.300 inch, ROHS compliant SOIC-16 package. The device features differential Schmitt trigger input characteristics and is designed for use in industrial applications.
NVE IL485WETR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.455 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL485WETR13 to view detailed technical specifications.
No datasheet is available for this part.