The IL515-1TR7 is an industrial-grade specialized IC from NVE, featuring a 3.3-5.5V supply voltage and operating temperature range of -40 to 85°C. This device has 8 terminals and 4 functions, packaged in a compact MSOP-8 format. The IL515-1TR7 is designed for use in a variety of applications, with a temperature grade of industrial and a JEDEC package code of S-PDSO-G8.
NVE IL515-1TR7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL515-1TR7 to view detailed technical specifications.
No datasheet is available for this part.