
The IL610-1 is a general purpose isolated interface IC from NVE, featuring a unidirectional channel and a maximum operating temperature of 125°C. It has a data rate of 40Mbps and a propagation delay of 25ns. The IC is available in an MSOP package and is suitable for surface mount applications. The IL610-1 is not lead-free, but has a minimum operating temperature of -40°C.
NVE IL610-1 technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 40Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 10ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL610-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
