
The IL610-3 is a unidirectional isolated interface from NVE, featuring a data rate of 40Mbps and a maximum operating temperature of 125°C. It is available in a surface mount SOIC package and has a propagation delay of 25ns. The device is designed for general-purpose applications and has a pulse width distortion of 10ns. The IL610-3 is not isolated power and contains lead, making it suitable for specific use cases.
NVE IL610-3 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 40Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 10ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL610-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.