
General purpose isolation amplifier, featuring a single unidirectional channel and a 2.5kV isolation voltage. This surface mount SOIC package component offers a 100Mbps data rate with an 8ns propagation delay and 5ns pulse width distortion. Operating across a -40°C to 85°C temperature range, it supports supply voltages from 3V to 5.5V and has a maximum input current of 75mA.
NVE IL610-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 6.2mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Pulse Width Distortion (PWD) | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL610-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
