NVE IL610A-2E technical specifications.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Depth | 6.6mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL610A-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.