
General purpose isolation amplifier featuring 2 unidirectional channels and a 100Mbps data rate. This surface mount IC offers 2.5kV isolation voltage and a propagation delay of 8ns with 5ns pulse width distortion. Operating within a 3V to 5.5V supply voltage range, it is housed in a compact MSOP package measuring 3.1mm x 1.1mm x 5mm.
NVE IL611-1E technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Pulse Width Distortion (PWD) | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Supply Current | 4mA |
| Type | General Purpose |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL611-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
