NVE IL611A-1E technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Depth | 5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Channels | 2 |
| Output Current | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL611A-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
