General purpose interface circuit, featuring two unidirectional channels with a 10Mbps data rate. This component offers 2.5kV isolation voltage and operates within a 3V to 5.5V supply voltage range. It is housed in a DIP package with dimensions of 10.2mm length, 3.81mm width, and 6.6mm depth. Specifications include a 75mA max input current, 4mA output current, 25ns propagation delay, and 3ns pulse width distortion. This RoHS compliant component is suitable for operation between -40°C and 85°C.
NVE IL611A-2E technical specifications.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Depth | 6.6mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL611A-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.