
General purpose isolation amplifier featuring 2 unidirectional channels and a 2.5kV isolation voltage. This SOIC-packaged IC operates with a 3V to 5.5V supply voltage, supporting a 100Mbps data rate with a 15ns propagation delay and 5ns pulse width distortion. It offers a maximum input current of 75mA and an output current of 4mA, with an operating temperature range of -40°C to 85°C. The component is RoHS compliant.
NVE IL612-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 6.2mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Current | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL612-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
