The IL614-3 is a 3-channel unidirectional isolated interface IC with a data rate of 40Mbps. It features a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 25ns. The IL614-3 is part of the IsoLoop series and is available in a rail/tube packaging format with 50 units per package.
NVE IL614-3 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 40Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 10ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL614-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
