
The IL710S-3E is a unidirectional isolated interface IC with a data rate of 150Mbps. It is available in a SOIC-8 package and is suitable for operation over the temperature range of -40°C to 100°C. The device is not isolated from power and has a maximum input current of 10A. It is mounted on the surface of a PCB and has a propagation delay of 15ns and pulse width distortion of 3ns. The IL710S-3E is compliant with RoHS regulations and is available in quantities of 100 per package.
NVE IL710S-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.75mm |
| Isolated Power | No |
| Length | 5mm |
| Max Input Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL710S-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
