NVE IL710T-1E technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Depth | 1.1mm |
| Isolated Power | No |
| Length | 3.1mm |
| Max Input Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Nominal Supply Current | 8uA |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL710T-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.