The IL710T-2 is an 8-pin DIP automotive IC with a temperature range of -40 to 125°C. It operates on a supply voltage of 3.3 to 5.5V and features a dual in-line package with 8 terminals. The IC is designed for automotive applications and has a temperature grade of AUTOMOTIVE. The package dimensions are 7.62mm in width and 9.6mm in length.
NVE IL710T-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL710T-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.