The IL710V-1E is an 8-pin dual channel isolator with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It has a JEDEC package code of S-PDSO-G8 and measures 3mm in width and 3mm in length. The device has a single function and is available in an MSOP-8 package.
NVE IL710V-1E technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL710V-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.