
The IL711-2B is a unidirectional isolated interface IC from NVE, featuring a data rate of 110Mbps. It is available in a DIP package and is designed to operate over a temperature range of -55°C to 125°C. The device is suitable for general-purpose applications and is packaged in quantities of 50 units per rail/Tube. Propagation delay is 15ns, and pulse width distortion is 3ns.
NVE IL711-2B technical specifications.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL711-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
