The IL711S-3E is a 2-channel unidirectional isolated IC from NVE, featuring a data rate of 150Mbps. It has a propagation delay of 15ns and pulse width distortion of 3ns. The IC is packaged in a 0.150 inch, RoHS compliant SOIC-8 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
NVE IL711S-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.75mm |
| Isolated Power | No |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL711S-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.