
The IL711T-2E is a unidirectional isolated interface IC with two channels, operating at a data rate of 110Mbps and featuring an isolation voltage of 2.5kV. It is available in a DIP-8 package and is suitable for use in applications where high-speed data transfer and electrical isolation are required. The IC has a nominal supply current of 10uA and a propagation delay of 15ns. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NVE IL711T-2E technical specifications.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 10uA |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NVE IL711T-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
