The IL711VE is a specialized IC designed for automotive applications, operating within a temperature range of -40°C to 125°C. It features a 16-terminal package, with a supply voltage range of 3.3V to 5.5V. The IC is packaged in a 7.62 MM, ROHS compliant SOIC-16 format, making it suitable for surface-mount applications.
NVE IL711VE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.505 |
| Length | 10.285 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL711VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.