The IL712-2B is a unidirectional isolated interface IC from NVE, packaged in a DIP package and suitable for operation over the -55°C to 125°C temperature range. It features two channels and a data rate of 110Mbps. The device is not isolated from power and has a propagation delay of 15ns and pulse width distortion of 3ns.
NVE IL712-2B technical specifications.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL712-2B to view detailed technical specifications.
No datasheet is available for this part.
