General purpose analog circuit IC featuring 2 unidirectional channels and CMOS technology. Operates with a supply voltage range of 3V to 5.5V, supporting a data rate of 110Mbps. Offers 2.5kV isolation voltage with a propagation delay of 15ns and 3ns pulse width distortion. Packaged in a RoHS compliant, lead-free DIP-8 plastic package for through-hole mounting.
NVE IL712-2E technical specifications.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Depth | 6.6mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Current | 3mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Supply Current | 2.5mA |
| Type | General Purpose |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL712-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.