NVE IL712S-1E technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 3.1mm |
| Max Input Current | 3mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL712S-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
