The IL712T-3TR7 is an 8-pin SOIC-8 integrated circuit from NVE, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 3.3V and 5.5V. The device features a dual terminal position and has a pin count of 8. It is available in a 0.150 INCH, SOIC-8 package type.
NVE IL712T-3TR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL712T-3TR7 to view detailed technical specifications.
No datasheet is available for this part.