
The IL715-3 is a 4-channel unidirectional isolated interface IC from NVE, featuring a data rate of 110Mbps. It is available in a SOIC-16 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 100°C and has a propagation delay of 15ns. It is part of the IsoLoop series and is not RoHS compliant.
NVE IL715-3 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL715-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
