The IL715-3TR13 is a 16-pin SOIC-16 specialized IC from NVE, operating within a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 5.5V and 3V, respectively. This IC is designed for automotive applications and features a dual terminal position. It measures 3.9mm in width and 9.9mm in length, with a pin count of 16 and a single function.
NVE IL715-3TR13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL715-3TR13 to view detailed technical specifications.
No datasheet is available for this part.